The CUI SDI40-24-UC-P5R is a regulated AC/DC adapter with a single output voltage of 24V. It can deliver a maximum output current of 1.7A and a maximum output power of 40.8W. The adapter operates within a temperature range of 0 to 40 degrees Celsius and features a 5% load regulation. The input voltage range is 90 to 264V, with a maximum input current of 1A. The adapter includes protection against over current, over voltage, and short circuit conditions.
CUI SDI40-24-UC-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 40.8W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 1500VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI40-24-UC-P5R to view detailed technical specifications.
No datasheet is available for this part.