This 24V 1.7A 40.8W desktop regulated AC/DC power adapter features a 90 to 264V input voltage range and a cylindrical female output connector with a center positive polarity. The adapter operates within a 0 to 40°C temperature range and provides a 5% load regulation with a maximum ripple and noise of 300mV. It also features over current, over voltage, and short circuit protection, as well as a power indicator and a black color. The adapter meets the requirements for a 1-year warranty.
CUI SDI40-24-UDC-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 40.8W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI40-24-UDC-P5R to view detailed technical specifications.
No datasheet is available for this part.