The CUI SDI50-48-UD2-P5R is a regulated AC/DC wall adapter with a single output voltage of 48V and a maximum output current of 1.05A. It has a maximum output power of 50W and can operate over an input voltage range of 90 to 264VAC. The adapter features a minimum isolation voltage of 3000VAC and a typical inrush current of 70mA at 230VAC. It has a power indicator and provides protection against over current, over voltage, and short circuit conditions. The adapter operates within a temperature range of 0 to 40°C and has a warranty of 1 year.
CUI SDI50-48-UD2-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.05A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.