The CUI SDI65-12-UD2-P5R is a regulated AC/DC wall adapter with a single output, providing 12V at up to 5A. It operates over an input voltage range of 90 to 264VAC and has a maximum output power of 60W. The adapter features a minimum isolation voltage of 3000VAC and a maximum operating temperature range of 0 to 40°C. It also includes protection against over current, over voltage, and short circuit conditions.
CUI SDI65-12-UD2-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Inrush Current | 80(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.