The CUI SDI65-24-UD2-P6R is a regulated AC/DC power adapter with a single output of 24V and a maximum output current of 2.71A. It has a maximum output power of 65W and can operate within an input voltage range of 90 to 264V. The adapter features a minimum isolation voltage of 3000VAC and a typical inrush current of 80A at 240VAC. It also includes protection against over current, over voltage, and short circuit conditions. The power adapter has a cylindrical female output connector with a diameter of 2.5x5.5mm and a center positive polarity. It is designed for desktop use and has a black color. The adapter's operating temperature range is from 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.71A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Inrush Current | 80(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |