The CUI SDI90-48-U is a regulated AC/DC power adapter with a single output voltage of 48V and a maximum output current of 1.88A. It operates within a temperature range of 0 to 40 degrees Celsius and features a minimum isolation voltage of 3000VAC. The adapter has a maximum input voltage of 264V and a maximum input current of 1.2A. It also includes protection against over current, over voltage, and short circuit conditions.
CUI SDI90-48-U technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.88A |
| Maximum Output Power | 90W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SDI90-48-U to view detailed technical specifications.
No datasheet is available for this part.