The SDI90-48-U-P6R is a regulated AC/DC power adapter with a single output voltage of 48V and a maximum output current of 1.88A, resulting in a maximum output power of 90W. It operates over an input voltage range of 90 to 264VAC and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The adapter features a cylindrical female output connector with a diameter of 2.5x5.5mm and a center-positive polarity. It also includes protection against over current, over voltage, and short circuit conditions.
CUI SDI90-48-U-P6R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.88A |
| Maximum Output Power | 90W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI90-48-U-P6R to view detailed technical specifications.
No datasheet is available for this part.