The CUI SDM36-15-UD2-P6R is a desktop AC/DC regulated power adapter with a single output voltage of 15V and a maximum output current of 2.4A. It has a maximum output power of 36W and can operate over an input voltage range of 90 to 264VAC. The adapter features a minimum isolation voltage of 4000VAC and a typical inrush current of 70mA at 230VAC. It also includes protection against over current, over voltage, and short circuit conditions. The power adapter has a black color and a cylindrical female output connector with a diameter of 2.5x5.5mm, center positive polarity. It operates over a temperature range of 0 to 40°C and includes a power indicator.
CUI SDM36-15-UD2-P6R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.