The CUI SDM36-7.5-UD2-P6 is a 7.5V 4A 30W regulated AC/DC wall adapter with a minimum isolation voltage of 4000VAC and a maximum input current of 1A. It operates within a temperature range of 0 to 40 degrees Celsius and features a cylindrical female output connector with a diameter of 2.5x5.5mm. The adapter has a power indicator and provides protection against over current, over voltage, and short circuit conditions.
CUI SDM36-7.5-UD2-P6 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SDM36-7.5-UD2-P6 to view detailed technical specifications.
No datasheet is available for this part.