The CUI SDM36-9-UD2-P5R is a regulated AC/DC power adapter with a single output of 9V at 4A, providing a maximum output power of 36W. It operates within an input voltage range of 90 to 264VAC and has a maximum input current of 1A. The adapter features a minimum isolation voltage of 4000VAC and a typical inrush current of 70mA at 230VAC. It is designed for use in desktop applications and has a cylindrical female output connector with a diameter of 2.1x5.5mm. The adapter is protected against over current, over voltage, and short circuit conditions and has a power indicator. It is suitable for use in environments with operating temperatures ranging from 0 to 40 degrees Celsius.
CUI SDM36-9-UD2-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 4A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 90mV(Max) |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.