The CUI SDM65-18-UD2-P5R is a regulated AC/DC power adapter with a single output of 18V and a maximum output current of 3.62A, resulting in a maximum output power of 65W. It operates over an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4000VAC. The adapter is designed for desktop use and features a cylindrical female output connector with a diameter of 2.1x5.5mm, a center-positive polarity, and a black color. It also includes a power indicator and provides protection against over current, over voltage, and short circuit conditions. The adapter is suitable for use in temperatures between 0 and 40 degrees Celsius.
CUI SDM65-18-UD2-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 3.62A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6A |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Inrush Current | 80(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SDM65-18-UD2-P5R to view detailed technical specifications.
No datasheet is available for this part.