The CUI SDM65-19-UD2-P6 is a regulated AC/DC wall adapter with a single output of 19V at 3.43A, delivering a maximum output power of 65W. It operates from an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4000VAC. The adapter's operating temperature range is 0 to 40°C and it features a cylindrical female output connector with a center positive polarity. Additionally, it includes protection against over current, over voltage, and short circuit conditions.
CUI SDM65-19-UD2-P6 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 3.43A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6A |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 190mV(Max) |
| Typical Inrush Current | 80(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SDM65-19-UD2-P6 to view detailed technical specifications.
No datasheet is available for this part.