Single-output, 20W AC/DC plug-in adapter delivering a regulated 5V at up to 4A. Features include a 90-264V AC input range, 4000VAC minimum isolation, and a 0-40°C operating temperature range. Load regulation is 5%, line regulation is 1%, with a maximum ripple and noise of 100mV. Equipped with over-voltage and short-circuit protection, it utilizes an IEC male input connector and a center-positive cylindrical female output connector (1.35x3.5 mm).
CUI SMM30-5-K-P7 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 20W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VAC|0.5@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 1.35x3.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMM30-5-K-P7 to view detailed technical specifications.
No datasheet is available for this part.