This regulated wall mount AC/DC power adapter features a single output of 5V with a maximum output current of 3A and a maximum output power of 15W. It operates over an input voltage range of 90 to 264VAC and has a maximum input current of 0.5A at 100VAC. The adapter meets minimum isolation voltage requirements of 4242VDC and has a load regulation of 5% and line regulation of 2%. It is designed to operate over a temperature range of 0 to 40°C.
CUI SWC15-S5-NW technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VACA |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 2%(Typ) |
| Input Connector Type | North America |
| Output Connector Type | USB |
| Adapter Color | White |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10(Min)@230VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.