The CUI SWI10-12-E-P7 is a 12V 1A wall-mount regulated AC/DC power adapter with a maximum output power of 12W. It operates within a temperature range of 0°C to 40°C and features a minimum isolation voltage of 4242VDC. The adapter has a maximum input current of 0.5A and a maximum input voltage of 264V. It also includes protection against over current, over voltage, and short circuit.
CUI SWI10-12-E-P7 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 1.35x3.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SWI10-12-E-P7 to view detailed technical specifications.
No datasheet is available for this part.