This 12V regulated wall mount AC/DC power adapter has a maximum output current of 1A and a maximum output power of 12W. It operates within a temperature range of 0 to 40 degrees Celsius and features a cylindrical female output connector with a diameter of 2.5x5.5mm. The adapter has a minimum isolation voltage of 3000VAC and provides protection against over current, over voltage, and short circuit conditions. It is designed for use with a EU input connector and has a typical hold-up time of 5ms with a maximum ripple and noise of 180mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |