The CUI SWI10B-5-NW-MUB is a regulated AC/DC power adapter with a single output. It operates from 90 to 264V input voltage and provides a maximum output current of 2A and power of 10W. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It meets the requirements for isolation voltage with a minimum of 3000VAC. The power adapter is designed for wall-mount applications and features a micro USB Type B output connector.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America |
| Output Connector Type | Micro USB Type B |
| Adapter Color | White |
| Ripple & Noise | 300mV(Max) |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |