The CUI SWI12-12-N-P11 is a regulated AC/DC power adapter with a single output of 12V and a maximum output current of 1A. It operates within a temperature range of 0 to 40 degrees Celsius and has a minimum isolation voltage of 3000VAC. The adapter has a cylindrical female output connector with a diameter of 2.5x5.5mm and a center negative polarity. It also features over current, over voltage, and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.31A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Negative |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |