Regulated AC/DC plug-in adapter delivering a fixed 12V at 1A for a maximum output power of 12W. Features single output, 90-264VAC input range, and 4000VAC minimum isolation. Operates from 0°C to 40°C with 5% load and 1% line regulation. Includes over current, over voltage, and short circuit protection. Equipped with an EU input connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
CUI SWM12-12-EH-P6 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VAC|0.5@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 250mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SWM12-12-EH-P6 to view detailed technical specifications.
No datasheet is available for this part.