12W AC/DC plug-in adapter with a single, fixed 18V output at 0.66A. This regulated external power supply operates from 90-264VAC input, features 4000VAC minimum isolation, and offers over current, over voltage, and short circuit protection. Designed for wall mounting with an EU input connector and a cylindrical female output connector (2.5x5.5 mm, center positive), it provides 12W maximum output power with load and line regulation of 5% and 1% respectively. Operating temperature range is 0°C to 40°C.
CUI SWM12-18-EH-P6R technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 0.66A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VAC|0.5@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 350mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SWM12-18-EH-P6R to view detailed technical specifications.
No datasheet is available for this part.