Single-output, regulated AC/DC plug-in adapter delivering 9V at 3A for a maximum of 27W. Features a wide input voltage range of 90-264VAC and a minimum isolation voltage of 4000VAC. Includes over-current, over-voltage, and short-circuit protection. Operates within a temperature range of 0°C to 40°C, with load regulation at 5% and line regulation at 1%. Equipped with a cylindrical female output connector (2.1x5.5 mm) with center positive polarity.
Checking distributor stock and pricing after the page loads.
CUI SWM30-9-EV-P5 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 3A |
| Maximum Output Power | 27W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
No datasheet is available for this part.