6W AC/DC plug-in power adapter featuring a single, fixed 12V output at 0.5A. This regulated, wall-mount adapter operates from a universal 90-264VAC input, with a maximum input current of 0.6A at 115VAC and 0.3A at 230VAC. It offers 4000VAC minimum isolation voltage, load regulation of 5% typical, and line regulation of 1% typical. Protection includes over current, over voltage, and short circuit, with a typical hold-up time of 8.3ms. The adapter has an EU input connector and a USB output connector, operating within a 0°C to 40°C temperature range.
CUI SWM6-12-EH-I38 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | EU |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SWM6-12-EH-I38 to view detailed technical specifications.
No datasheet is available for this part.