Single-output, regulated AC/DC plug-in adapter delivering 6V at 1A for a maximum of 6W. Features a wide input voltage range of 90-264VAC and a fixed output. Offers 4000VAC minimum isolation voltage, 5% load regulation, and 1% line regulation. Operates within a 0°C to 40°C temperature range and includes over current, over voltage, and short circuit protection. Equipped with an EU input connector and a USB output connector.
CUI SWM6-6-EH-I38 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | EU |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SWM6-6-EH-I38 to view detailed technical specifications.
No datasheet is available for this part.