Board mount DC/DC converter with 3.3V output voltage and 2A maximum output current, delivering 6.6W of power. Features a wide input voltage range of 4.75V to 18Vdc and 87% efficiency. This non-isolated converter includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
CUI V7803-2000 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Efficiency | 87% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-2000 |
| Voltage - Output 1 | 3.3V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7803-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
