Surface mount DC-DC converter delivering 3.3V output voltage at 500mA, providing 2.5W of output power. This non-isolated module operates with up to 90% efficiency, featuring over-temperature protection (OTP) and short-circuit protection (SCP). Designed for surface mounting, it accepts input voltages from 4.5V to 28V and operates within a temperature range of -40°C to 85°C. The compact SMT-10/6 package measures 15.24mm in length, 11.82mm in width, and 7.25mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7803-500-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 7.25mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.65W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 2.5W |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | V78-500-SMT |
| Voltage - Output 1 | 3.3V |
| Width | 11.82mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7803-500-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.