
Board mount DC/DC converter with a 5V, 1A output, delivering 5W of power. Features a wide 6.5V to 32Vdc input range and a high efficiency of 93%. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, this non-isolated converter operates from -40°C to 85°C.
Sign in to ask questions about the CUI V7805-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7805-1000 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Efficiency | 93% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1000 |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
