
Surface mount DC/DC converter providing a 5V, 1A output with 5W maximum output power. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 7V to 18V, achieving 90% efficiency. Non-isolated design with a compact 0.6" length, 0.33" width, and 0.29" height.
Sign in to ask questions about the CUI V7805-1000-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7805-1000-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | V78-1000-SMT |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI V7805-1000-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
