
Board mount DC/DC converter with 5V, 1.5A output, delivering 7.5W of power. Features a wide input voltage range of 6.5V to 18Vdc and high efficiency up to 93%. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. This non-isolated converter operates from -40°C to 85°C and is housed in a SIP package for through-hole mounting.
Sign in to ask questions about the CUI V7805-1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7805-1500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Efficiency | 93% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1500 |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805-1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
