
Board mount DC/DC converter with a 5 Vdc, 1.5 A output, delivering 7.5 W of power. Features a wide input voltage range of 6.5 to 18 Vdc and high efficiency up to 93%. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, this non-isolated converter operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7805-1500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Efficiency | 93% |
| Features | OTP, SCP |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.69inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1500 |
| Voltage - Output 1 | 5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805-1500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
