
5Vdc, 500mA non-isolated DC-DC converter with 2.5W maximum output power. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating from a 6.5V to 32V input voltage range with 93% efficiency. This board mount converter is housed in a SIP package with through-hole mounting, measuring 7.5mm width, 11.6mm length, and 10.2mm height. It offers a single 5V output and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the CUI V7805-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7805-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 93% |
| Features | OTP, SCP |
| Height | 10.2mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-500 |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
