Sign in to ask questions about the CUI V7805-500-SMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7805-500-SMT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 7.25mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 2.5W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-500-SMT |
| Voltage - Output 1 | 5V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805-500-SMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.