Board mount DC/DC converter with a 6.5V, 1A output, delivering 6.5W of power. Features a wide 0~32 Vdc input range, with a minimum input of 9V and maximum of 32V. Achieves 94% efficiency and includes Over-Temperature Protection (OTP) and Short-Circuit Protection (SCP). Non-isolated, SIP package, through-hole mount, and RoHS compliant. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7806-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7806-1000 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6.5W |
| Output Voltage | 6.5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1000 |
| Voltage - Output 1 | 6.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7806-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.