
Board mount DC/DC converter delivering 6.5V at 1A output. Features 92% efficiency, 7W max power dissipation, and operates from 8.5V to 18V input. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Non-isolated, surface mount (SMT) package with dimensions of 0.6 x 0.33 x 0.29 inches. Rated for -40°C to 85°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7806-1000-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7806-1000-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Efficiency | 92% |
| Features | OTP, SCP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 6.5W |
| Output Voltage | 6.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | V78-1000-SMT |
| Voltage - Output 1 | 6.5V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI V7806-1000-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.