
Board mount DC/DC converter with a 6.5V, 1A output, delivering 6.5W of power. Features a wide 9V to 32V DC input range and achieves up to 94% efficiency. This non-isolated converter includes over-temperature protection (OTP) and short-circuit protection (SCP). Housed in a SIP package with through-hole mounting, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7806-1000R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI V7806-1000R technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.69inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6.5W |
| Output Voltage | 6.5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1000 |
| Voltage - Output 1 | 6.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7806-1000R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.