
Board mount DC/DC converter with a 9V, 1A output, delivering 9W of power. Features a wide 12-32Vdc input range and 95% efficiency. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Non-isolated, SIP package with through-hole mounting. Operates across a -40°C to 85°C temperature range.
CUI V7809-1000 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1000 |
| Voltage - Output 1 | 9V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7809-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.