
Board mount DC/DC converter providing a regulated 9Vdc output at 500mA, with a maximum output power of 4.5W. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating within an input voltage range of 11Vdc to 32Vdc. This non-isolated regulator boasts up to 95% efficiency and is housed in a SIP package suitable for through-hole mounting. It operates across a wide temperature range from -40°C to 85°C and is RoHS compliant.
CUI V7809-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 4.5W |
| Output Voltage | 9V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-500 |
| Voltage - Output 1 | 9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7809-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
