
Board mount DC/DC converter offering a 9Vdc, 500mA output with 4.5W maximum power. Features a wide 14-72 Vdc input range and 92% efficiency. Non-isolated, single output converter with SIP package, through-hole mounting, and operating temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and short-circuit protection (SCP). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7809W-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 92% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78W-500 |
| Voltage - Output 1 | 9V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7809W-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
