
Board mount DC/DC converter delivering 12V at 1A, with a 12W maximum output power. Features a wide 16-32 Vdc input range and high 95% efficiency. Non-isolated design with SIP package, suitable for through-hole mounting. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7812-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1000 |
| Voltage - Output 1 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7812-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
