
Surface mount DC-DC converter module providing a single 12V output at 500mA, delivering 5W of output power with up to 95% efficiency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 14V to 28V input voltage range and is RoHS compliant. Encased in a compact SMD/SMT package measuring 0.6 x 0.34 x 0.28 inches, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7812-500-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.28inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | V78-500-SMT |
| Voltage - Output 1 | 12V |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7812-500-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
