
Surface mount DC-DC converter module providing 15V output at 500mA. Features 96% efficiency, 7.5W output power, and a non-isolated design. Operates with input voltages from 17V to 28V, with integrated over-temperature protection (OTP) and short-circuit protection (SCP). Housed in a compact SMD/SMT package measuring 0.6 x 0.34 x 0.28 inches, suitable for surface mounting. RoHS compliant and designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI V7815-500-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 0.28inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V78-500-SMT |
| Voltage - Output 1 | 15V |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7815-500-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.