
Isolated DC-DC converter, 1W output power, featuring dual +/-5V outputs with 100mA maximum output current. Operates from a 21.6V to 26.4V input voltage range, providing 1kV isolation. This through-hole mounted component offers 73% efficiency and includes short-circuit protection (SCP). Packaged in DIP, it measures 0.79" x 0.39" x 0.28" and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
CUI VASD1-S24-D5-DIP technical specifications.
| Package/Case | DIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.79inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VASD1-DIP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.074075oz |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.
