Isolated DC/DC converter, surface mount, 1W output power, 12V dual output. Features short-circuit protection (SCP), 76% efficiency, and 1kV isolation voltage. Operates from a 21.6V to 26.4V input range, with a maximum output current of 42mA. Packaged in SMD/SMT, tape and reel, with dimensions of 0.6 x 0.3 x 0.25 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT1-SMT |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.059966oz |
| Width | 0.3inch |
| RoHS | Compliant |