
The VAT2-S12-D12-SMT-TR is a dual output DC/DC converter from CUI with a high efficiency of 84%. It features a surface mount package and provides 1kV isolation voltage. The converter operates over a temperature range of -40°C to 85°C and has a maximum output current of 83mA. It is RoHS compliant and available in a tape and reel packaging with 400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAT2-S12-D12-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT2-SMT |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAT2-S12-D12-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.