
2W DC-DC converter with dual +/-12V outputs, delivering 83mA per output. Features 1kV isolation voltage and 84% efficiency, operating from a 4.5V to 5.5V input range. This surface mount component offers short-circuit protection (SCP) and is RoHS compliant. Encased in an SMT package, it measures 17.78mm L x 12.7mm W x 6.1mm H and operates across a -40°C to 85°C temperature range.
CUI VAT2-S5-D12-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Current - Output 2 | -83mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT2-SMT (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.074075oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VAT2-S5-D12-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.