
2W DC-DC converter with dual ±5V outputs, each delivering 200mA. This board mount converter operates from a 4.5V to 5.5V input range, achieving 82% efficiency. Featuring surface mount (SMT) packaging, it offers 1kV isolation and short-circuit protection (SCP). The converter is designed for operation between -40°C and 85°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAT2-S5-D5-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT2-SMT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.074075oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAT2-S5-D5-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
