
Board mount DC/DC converter with 3.3V output voltage and 3.5A maximum output current, delivering 12W of output power. Features a wide 9-36 Vdc input range and 1.5kV isolation. Operates efficiently at 85% with integrated UVLO, OVP, and SCP protection. Packaged in a DIP form factor for through-hole mounting, with dimensions of 1.26 x 0.79 x 0.43 inches and a weight of 0.493835oz. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
CUI VAWQ12-Q24-S3R3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ12 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ12-Q24-S3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.