Board mount DC/DC converter with 5V, 2.4A output delivering 12W of power. Features a wide 9-36 Vdc input range and 1.5kV isolation. Integrated protection includes UVLO, OVP, and SCP. Operates efficiently at 86% and is housed in a DIP package with through-hole mounting.
CUI VAWQ12-Q24-S5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Efficiency | 86% |
| Features | UVLO, OVP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ12 |
| Voltage - Output 1 | 5V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ12-Q24-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.