Board mount DC/DC converter with a 12Vdc, 1A output, delivering 12W of isolated power. Features an 18-75 Vdc input range, 87% efficiency, and protection against UVLO, OVP, and SCP. Operates across a -40°C to 85°C temperature range with 1.5kV isolation. Housed in a DIP package with through-hole mounting, measuring 1.26 x 0.79 x 0.43 inches.
Checking distributor stock and pricing after the page loads.
CUI VAWQ12-Q48-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO, OVP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ12 |
| Voltage - Output 1 | 12V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |
No datasheet is available for this part.