
Board mount DC/DC converter with a 3.3 Vdc, 600 mA output, delivering 2 W of power. Features a wide 9~36 Vdc input range and 3kV isolation. Operates efficiently at 70% with short-circuit protection (SCP). Packaged in a DIP form factor with through-hole mounting, measuring 1.25 x 0.8 x 0.4 inches. Suitable for operation between -25°C and 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAWQ3-Q24-S3R3H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VAWQ3-Q24-S3R3H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.98W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ3 |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ3-Q24-S3R3H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
