
Board mount DC/DC converter with 3W output power, delivering 5V at 600mA. Features a wide 9-36 Vdc input range and 3kV isolation. Operates efficiently at 72% with short-circuit protection. Packaged in a DIP form factor for through-hole mounting, this lead-free and RoHS compliant component offers a compact solution with dimensions of 1.25 x 0.8 x 0.4 inches.
CUI VAWQ3-Q24-S5H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ3 |
| Voltage - Output 1 | 5V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ3-Q24-S5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.